Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESY108M035AL4AA

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESY108M035AL4AA.

IHS

Datasheet22 pages3 years ago
Datasheet64 pages19 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.44%

CAD Models

Download Yageo Group ESY108M035AL4AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.351
$ 0.351
Stock
59,223
84,608
84,608
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
2.0775 A
995 mA
995 mA
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEEUFM1E102
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 1000muF 卤20% 0.492Dia 12.50mm
PanasonicEEU-FM1E102B
Cap Aluminum 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 5000h 105°C Ammo Pack
PanasonicEEUFR1E102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 25V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF
KYOCERA AVXUPW1E102MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1000muF ±20% 0.394Dia 10.00mm
NichiconUHD1E102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Yageo Group ESY108M035AL4AA provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESY 35V 1000muF ±20% 0.512Dia 13.00mm
Cap Aluminum 1000uF 35V 20% (13 X 25mm) Radial 5mm 2077.5mA 5000 hr 105°C Bulk
Avnet Japan
CAPACITOR, AL ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,13X25 MM
Cap Aluminum Lytic 1000uF 35V 20%( 13 X 25mm) Radial 5mm 0.018 Ohm 2770mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Electrolytic Aluminium Capacitor, 1000uF, 35VDC, 20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.