Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESK337M6R3AE3AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK337M6R3AE3AA.

IHS

Datasheet23 pages2 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-0.68%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.179
$ 0.179
Stock
120,826
3,833
3,833
Authorized Distributors
4
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
260 mA
265 mA
265 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECA-0JM331
Cap Aluminum 330uF 6.3V 20% Radial 2000 hr 85C Bulk
United Chemi-ConELXZ6R3ELL331MFB5D
Cap Aluminum Lytic 330uF 6.3V 20%( 6.3 X 11.5mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
PanasonicECA-0JM331B
Cap Aluminum Lytic 330uF 6.3V 20% Radial 2000h 85°C Ammo Pack
KYOCERA AVXUVR0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm
NichiconUFW0J331MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 6.3V 330muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 330muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Yageo Group ESK337M6R3AE3AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KEMET ESK337M6R3AE3AA Aluminium Electrolytic Capacitor, ESK Series, 330 F,20%, 6.3 V, 6 mm, Radial Leaded
330μF 6.3V ±20% 2.5mm 2000h 260mA Plugins Through hole mounting 11mm(height)
CAP ALUM 330UF 20% 6.3V RADIAL
ESK337M6R3AE3AA, YAGEO / KEMET ELECTRONICS
CAP, 330µF, 6.3V, 20%; Capacitance: 330µF; Voltage Rating: 6.3V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6mm; Lead Spacing: 2.5mm; Height: 11mm; Operating Temperatur

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.