Yageo Group ESK225M050AC3AA

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 2.2muF 20%
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK225M050AC3AA.

IHS

Datasheet23 pages3 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-20.50%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.073
$ 0.073
Stock
33,752
61,878
61,878
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
23 mA
20 mA
20 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

2.2uF 50V ±20% 23mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1H2R2MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconUFW1H2R2MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
PanasonicECA-1HM2R2
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 2mm 20mA 2000h 85C Bulk
PanasonicECA-1HM2R2B
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial 5mm 20mA 2000h 85C Ammo Pack
PanasonicECEA1HN2R2U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group ESK225M050AC3AA provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 2.2muF 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Aluminum 2.2uF 50V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 23mA 2000 hr 85°C Bulk
Avnet Japan
2.2μF 50V ±20% 2mm 2000h 23mA Plugins Through hole mounting 5mm*11mm*11mm
CAP ALUM 2.2UF 20% 50V RADIAL TH
ESK225M050AC3AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.