Yageo Group ESH477M050AL3AA

Cap Aluminum Lytic 470uF 50V 20% (13 X 20mm) Radial 5mm 730mA 2000h 105C Bulk
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH477M050AL3AA.

IHS

Datasheet24 pages3 years ago
Datasheet64 pages19 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-83.36%

CAD Models

Download Yageo Group ESH477M050AL3AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.697
$ 0.697
Stock
19,295
111,303
111,303
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
27 mΩ
27 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
730 mA
1.5375 A
1.5375 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECA1JHG471
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 640mA 2000h 105°C Bulk
PanasonicECA1JM471
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85C Automotive Bulk
KYOCERA AVXUVR1J471MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 470muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVR1J471MHD1TO
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 63V 20%, RADIAL 12.5X20 LS 5 MM
PanasonicECA-1JM471B
Cap Aluminum 470uF 63V 20% (12.5 X 20mm) Radial 5mm 750mA 2000h 85°C Ammo Pack
470uF 63V 卤20% 1.35A@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Yageo Group ESH477M050AL3AA provided by its distributors.

Cap Aluminum Lytic 470uF 50V 20% (13 X 20mm) Radial 5mm 730mA 2000h 105C Bulk
CAPACITOR, AL ELECTROLYTIC, CAP 470 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,13X20 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 50volts 470uF 20%
CAP ALUM 470UF 20% 50V RADIAL / 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
CAP, 470µF, 50V, 20%; Capacitance: 470µF; Voltage Rating: 50V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 13mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.