Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESH158M035AM7AA

Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 1110mA 2000h 105C Bag
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESH158M035AM7AA.

IHS

Datasheet24 pages3 years ago
Datasheet64 pages19 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.83%

Alternate Parts

Price @ 1000
$ 0.5
$ 1.928
Stock
44,387
2,765
Authorized Distributors
5
6
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
154.7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.11 A
1.14 A
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Wurth Elektronik860010478019
WCAP-ATG8 Aluminum Electrolytic Capacitors
PanasonicEEUFM1E152
Panasonic EEUFM1E152 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NICHICON UPW1E152MHD6TO ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 25V, 20%, RADIAL
PanasonicEEU-FM1E152B
Cap Aluminum 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 3190mA 7000 hr 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 25V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1E152B
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 1945mA 5000h 105°C Ammo Pack

Descriptions

Descriptions of Yageo Group ESH158M035AM7AA provided by its distributors.

Cap Aluminum Lytic 1500uF 35V 20% (16 X 25mm) Radial 7.5mm 1110mA 2000h 105C Bag
CAPACITOR, AL ELECTROLYTIC, CAP 1500 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,16X25 MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35volts 1500uF 20%
CAP, 1500µF, 35V, 20%; Capacitance: 1500µF; Voltage Rating: 35V; Product Range: ESH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Lead Spacing: 7.5mm; Height: 25mm; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.