Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ELG478M050AS2AA

Cap Aluminum 4700uF 50V 20% (30 X 30mm) 10mm 2450mA 2000 hr 105°C Bulk
$ 1.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG478M050AS2AA.

IHS

Datasheet24 pages3 years ago
Datasheet33 pages19 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-36.92%

Alternate Parts

Price @ 1000
$ 1.981
$ 3.685
$ 3.685
Stock
4,997
41,377
41,377
Authorized Distributors
5
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
71 mΩ
71 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.45 A
2.25 A
2.25 A
Height - Seated (Max)
-
29.9974 mm
29.9974 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupELH478M063AR4AA
Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Snap-In 10mm 3350mA 2000h 85C Bulk
Yageo GroupELG478M063AR6AA
Cap Aluminum 4700uF 63V 20% (25 X 50mm) 10mm 2850mA 2000 hr 105°C Bulk
Yageo GroupELH478M035AQ2AA
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 35V, 20% +Tol, 20% -Tol, 4700Uf,
PanasonicECO-S1HP472EL
Cap Aluminum Lytic 4700uF 50V 20% (35 X 20mm) Snap-In 10mm 0.081 Ohm 2100mA 2000h 85°C Bulk
NichiconUVR1J472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 4700muF ±20% 0.866Dia 22.00mm
NichiconUVR1J472MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 4700muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Yageo Group ELG478M050AS2AA provided by its distributors.

Cap Aluminum 4700uF 50V 20% (30 X 30mm) 10mm 2450mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 50V ±20% 10mm 2000h 2.45A Snap-In, Push-In, TH 30mm × 30mm × 30mm
ELG478M050AS2AA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.