Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ELG337M450AS6AA

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 330Uf,

$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ELG337M450AS6AA.

Farnell

Datasheet24 pages3 years ago
Datasheet1 page9 years ago
Datasheet1 page1 year ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-53.48%

Alternate Parts

Price @ 1000
$ 5.19
$ 14.395
$ 14.395
Stock
14,707
13,388
13,388
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
214 mΩ
600 mΩ
600 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.4 A
1.54 A
1.54 A
Height - Seated (Max)
-
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierSKA331M035
Cap Aluminum Lytic 330uF 35V 20% (10 X 21mm) Axial 0.54 Ohm 440mA 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Yageo GroupPEH534YDE3330M2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 350V 330muF ±20% 0.866Dia 22.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LQS 450V 330muF ±20% 1.181Dia 30.00mm
Cornell DubilierTKR331M1VG16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group ELG337M450AS6AA provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 450V, 20% +Tol, 20% -Tol, 330Uf,
Aluminum Electrolytic Capacitor, 330 uF, 450 V, ± 20%, Snap-In
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 0.804 Ohm 1.4A 2000h 105C Bag

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.