What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CA064X102K2RACTU

Cap Ceramic Array 0.001uF 200V X7R 10% SMD 4 Capacitor 125°C T/R
$ 0.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CA064X102K2RACTU.

IHS

Datasheet19 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-3.35%

CAD Models

Download Yageo Group CA064X102K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2016-03-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-05-30

Related Parts

Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
Yageo GroupCA064C102K5RACTU
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102K4T2A
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C T/R
KYOCERA AVXW3A41C102KAT2A
Cap Ceramic Array 0.001uF 100V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Yageo Group CA064X102K2RACTU provided by its distributors.

Cap Ceramic Array 0.001uF 200V X7R 10% SMD 4 Capacitor 125°C T/R
Avnet Japan
Capacitor Array, X7R Dielectric, 1000 Pf, 10%, 4, 200 V, 0612 [1632 Metric], Smd Rohs Compliant: Yes |Kemet CA064X102K2RACTU
1nF ±10% 4 X7R Ceramics 200V 1206 SMD mount 3.2mm*1.6mm*900μm
MLCC Capacitor Array 1nF 200V X7R 10%
RS APAC
CAP, 1000PF, 200V, 10%, 0612; Capacitance: 1000pF; Capacitor Case Style: 0612 [1632 Metric]; Voltage Rating: 200V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CA Array Series; Capacitance Tolerance: ± 1
Capacitance nF = 1 / Rated Voltage DC V = 200 / Tolerance (±) % = 10 / Ceramic Dielectric = X7R / Package Type = 0612 / Number of Elements = 4 / Termination Type = Soldering / Mounting Type = SMD / Pins = 8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CA / Length mm = 1.6 / Width mm = 3.2 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA064X102K2RAC7800