Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CBR04C101F3GAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 100pF C0G 0402 1% Tol RF
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR04C101F3GAC.

IHS

Datasheet16 pages2 years ago

Upverter

TME

Farnell

element14 APAC

Inventory History

3 month trend:
+152%

CAD Models

Download Yageo Group CBR04C101F3GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.302
$ 0.302
Stock
1,943,476
103,223
103,223
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-08-13
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

0402 100 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 100Pf, 50Vdc, C0G/Np0, 0402; |Murata Manufacturing Co., Ltd. GRM1555C1H101FA01D
Yageo GroupC0402C101J3GACTU
25V 100pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A101FAT2A
0402 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C101K3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 100pF C0G 10%

Descriptions

Descriptions of Yageo Group CBR04C101F3GAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 100pF C0G 0402 1% Tol RF
Cap Ceramic 100pF 25V C0G 1% Pad SMD 0402 125C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Cap Ceramic 100pF 25V C0G 1% SMD 0402 125°C Punched Paper T/R
Avnet Japan
HiQ-CBR Ceramic Capacitor, MLCC, RF 100pF, 25VDC, 0402, ±1 %
0402 (1005Metric) CBR-SMD RF C0G 25V 100pF ±1% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR04C101F3GAC.