Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C101F3GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1%
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C101F3GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
+68.04%

CAD Models

Download Yageo Group C0402C101F3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.174
$ 0.174
Stock
103,373
1,943,476
1,943,476
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupCBR04C101F3GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 100pF C0G 0402 1% Tol RF
0402 100 pF 50 V ±1% Tolerance C0G SMT Multilayer Ceramic Capacitor
50V 100pF C0G 卤1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 100Pf, 50Vdc, C0G/Np0, 0402; |Murata Manufacturing Co., Ltd. GRM1555C1H101FA01D
Yageo GroupC0402C910F3GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±1% 91pF
KYOCERA AVX04025A101FAT2A
0402 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0402C101F3GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 100pF C0G 0402 1%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
Cap, 100Pf, 25V, Mlcc, 0402; |Kemet C0402C101F3GACTU
100pF ±1% C0G(NP0) 25V 0402 SMD mount 1mm*500μm*500μm
0402 (1005Metric) SMD Comm C0G 25V 100pF ±1% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C101F3GACTU.