What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C901U222MYVDBA7317

CAP CER 2200PF 400VAC Y5V RADIAL / 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C901U222MYVDBA7317.

IHS

Datasheet16 pages3 years ago

Newark

Master Electronics

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C901U222MYVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.068
Stock
373,549
122,833
122,833
Authorized Distributors
1
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Y5V
Y5V
Y5V
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C901U222MYVDBA7317 provided by its distributors.

CAP CER 2200PF 400VAC Y5V RADIAL / 2200 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y2 0.0022uF 400VAC/250VAC Y5V 20% (7 X 5mm) Radial Disc 10mm 125C Ammo
Ceramic Disc & Plate Capacitor, 900 Series, 2200 Pf, 20%, Y5V, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C901U222MYVDBA7317
CAP, 2200PF, 400VAC, 20%, Y5V; Capacitance: 2200pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 400V; Voltage Rating Y: 250V; Ope; Available until stocks are exhausted

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.