Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C330C103J2G5TA

C330 C 10NF Ceramic Multilayer Capacitor, 200 VDC, +125DEGC, C0G Dielec, +/-5%
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C103J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+41.12%

CAD Models

Download Yageo Group C330C103J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FK Series 4 x 5.5 x 7 mm 0.01 uF 250 V ±5% C0G Radial Multilayer Lead Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V C0G 5% Radial 5mm 125C Automotive Ammo
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
卤5% 100V 10nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C330C103J2G5TA provided by its distributors.

C330 C 10NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01uF C0G 5% LS=5.08mm
Cap Ceramic 0.01uF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bag
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 200V C0G 5% Radial 5.08mm 125°C Bulk
Avnet Japan
CERAMIC CAPACITOR 0.01UF 200V C0G 5%, RADIAL
Rdl,conf,np0,.01Uf,200V,5%,.3X.36,.2Ls,bulk,hazmat Rohs Compliant: Yes
10nF ±5% C0G(NP0) 200V Plugins Through hole mounting 7.11mm*4.07mm*9.14mm
CAP, 0.01µF, 200V, 5%, C0G/NP0; Capacitance: 10000pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C103J2G5TA.