Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK FK26C0G2A103J

卤5% 100V 10nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.171
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK26C0G2A103J.

IHS

Datasheet22 pages13 years ago

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK FK26C0G2A103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.111
Stock
92,193
102,944
Authorized Distributors
1
3
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2214
2214
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
6 mm
6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

卤5% 100V 10nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
CAP CER 10000PF 50V C0G/NP0 RAD / 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount

Descriptions

Descriptions of TDK FK26C0G2A103J provided by its distributors.

卤5% 100V 10nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FK26 Series 5.5 x 3.5 mm 10 nF 100 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Cap Ceramic 0.01uF 100V C0G 5% Radial 5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 2214
Radial CERAMIC CAPACITOR ceramic capacitor 100V 10nF 5% 300ppm/C
Capacitance:10000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 5%; Product Range:Fk Series; Qualification:-; Msl:-; Series Name:Fk Rohs Compliant: Yes |Tdk FK26C0G2A103J.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • FK26C0G2A103J.