Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C320C223M1U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF Z5U 20% LS=2.54mm
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C223M1U5TA.

IHS

Datasheet19 pages3 years ago

Newark

Electro Sonic

Farnell

element14

Inventory History

3 month trend:
-21.94%

CAD Models

Download Yageo Group C320C223M1U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC322C223M1U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF Z5U 20% LS=5.08mm
Yageo GroupC317C223M5U5TA
317 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR155E223MAA
卤20% 50V 22nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C223M5U5TA
315 C 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
KYOCERA AVXSR211E223MAR
卤20% 100V 22nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR295E223MARTR1
卤20% 50V 22nF Z5U Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C320C223M1U5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.022uF Z5U 20% LS=2.54mm
Cap Ceramic 0.022uF 100V Z5U 20% Radial 2.54mm 85C Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 100V 0.022muF ±20% Z5U
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, Through Hole Mount
CAP, 0.022UF, 100V, MLCC, RADIAL; Capacitance: 0.022µF; Voltage Rating: 100V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 2
Ceramic Capacitor 0.022Uf 100V, Z5U, 20%, Radial; Rango De Producto:Serie C320; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:100V; Terminales Del Condensador:Conexión Radial |Kemet C320C223M1U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.