Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C222J1GACTU

100V 2.2nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C222J1GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-13.00%

CAD Models

Download Yageo Group C1206C222J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.191
Stock
173,346
9,042
Authorized Distributors
6
3
Capacitance
2.2 nF
2.2 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.1 mm
1.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1206 (3216Metric) CERAMIC CAPACITOR GCM 100V 2200pF ±5% C0G NP0
1206 100 V 2200 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVX12061A222JAT2A
100V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065A222JAT2A
1206 2.2 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
630V 2.2nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 2.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C222J1GACTU provided by its distributors.

100V 2.2nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR SMD Multilayer Ceramic MLCC 1206 Case 2200pF ±5% 100Vdc C0G Dielectric -55°C~+125°C T/R
Avnet Japan
1206 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1206 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1206
Cap 0.0022Uf 100Vdc C0G 5% Smd 1206 Rohs Compliant: Yes |Kemet C1206C222J1GAC TU
Ceramic Capacitor 2.2nF, 100V, 1206, ±5 %
2.2nF ±5% C0G(NP0) 100V 1206 SMD mount 3.2mm*1.6mm*1.1mm
1206 (3216Metric) SMD Comm C0G 100V 2200pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C222J1GAC 7800
  • C1206C222J1GAC TU
  • C1206C222J1GAC TU.
  • C1206C222J1GAC7800
  • C1206C222J1GAC@7800
  • C1206C222J1GACTU.