Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C100JBGACTU

Cap Ceramic 10pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C100JBGACTU.

IHS

Datasheet24 pages3 years ago
Datasheet19 pages15 years ago

Farnell

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1206C100JBGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.074
$ 0.074
Stock
66,839
233,000
233,000
Authorized Distributors
5
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Samsung Electro-MechanicsCL31C100JGFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 10pF, Surface Mount, 1206 inch
KYOCERA AVX12067A100JAT2A
1206 STANDARD 10PF CERAMIC MULTILAYER CAP,500V DC,+125C, C0G DIELECTRIC,+/-5% SMD
1206 10 pF 630 V ±5% Tolerance C0G Multilayer Ceramic Capacitor
KYOCERA AVX1206GA100JAT1A
1206 HV 10PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 500V 1206 Paper T/R
500V 10pF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C100JBGACTU provided by its distributors.

Cap Ceramic 10pF 630V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 10pF C0G 1206 5%
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, 1206
Cap Ceramic 10pF 630V C0G 5% SMD 1206 Plastic T/R
Avnet Japan
SMD Comm C0G HV 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 10pF
10pF ±5% C0G(NP0) 630V 1206 SMD mount 3.2mm*1.6mm*1.6mm
CAP, 10PF, 630V, 5%, C0G/NP0, 1206; Capacitance: 10pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operati

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C100JBGAC7800