Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805X105K8RACTU

Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805X105K8RACTU.

IHS

Datasheet24 pages3 years ago
Datasheet24 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Factory Futures

Inventory History

3 month trend:
-1.44%

CAD Models

Download Yageo Group C0805X105K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.062
$ 0.062
Stock
78,919
278,317
278,317
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC0805C105K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0805 10% AEC-Q200
Multilayer Ceramic Capacitor, 1 uF, 10 V, ± 10%, X7R, 0805 [2012 Metric]
TAIYO YUDENLMK212B7105KD-T
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
KYOCERA AVX0805ZC105KAT2A
CAPACITOR, CERAMIC, MULTILAYER 10 V, X7R, 1 uF,SMT,0805
Multilayer Ceramic Capacitor, GRM Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric]

Descriptions

Descriptions of Yageo Group C0805X105K8RACTU provided by its distributors.

Cap Ceramic 1uF 10V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
CAPACITOR, CERAMIC, CAP 1 UF, TOL 10%, VOL-RTG 10 VDC, SMT, 0805, X7R, FLEX TERM
0805 (2012Metric) SMD Comm X7R Flex 10V 1muF ±10% X7R
1μF ±10% X7R 10V 0805 SMD mount 2mm*1.25mm*1.25mm
C0805X105K8RAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X105K8RAC TU
  • C0805X105K8RAC-TU
  • C0805X105K8RAC7800
  • C0805X105K8RACTU.