Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CGA3E2NP01H020C080AA

50V 2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2NP01H020C080AA.

IHS

Datasheet16 pages7 years ago

Upverter

Newark

Inventory History

3 month trend:
+5.28%

CAD Models

Download TDK CGA3E2NP01H020C080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.046
Stock
263,286
112,534
Authorized Distributors
6
3
Capacitance
2 pF
2 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

0603 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 2pF 50V C0G 0.1pF Pad SMD 0603 125C Automotive T/R
50V 2pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2 pF 50 V ±0.1 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:1.6x0.8x0.8mm
50V 2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E2NP01H020C080AA provided by its distributors.

50V 2pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 150C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:1.6x0.8x0.8mm
Multilayer Ceramic Capacitors 0603 50V NPO 2R0 0.25pf automotive
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 020, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.10
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0603
2pF ±0.25pF C0G(NP0) 50V 0603 SMD mount 1.6mm*800μm*800μm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos