Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C240J5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, 0402
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C240J5GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet19 pages15 years ago

Upverter

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+8.59%

CAD Models

Download Yageo Group C0402C240J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.021
$ 0.021
Stock
2,091,466
1,567,608
1,567,608
Authorized Distributors
6
6
6
Capacitance
24 pF
24 pF
24 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap, Mlcc, 24Pf, C0G/Np0, 50V, 0402; |Murata Manufacturing Co., Ltd. GRM1555C1H240JA01D
Samsung Electro-MechanicsCL05C240JB5NNNC
Multilayer Ceramic Capacitor, 24 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
GRM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 24pF
CAP CER 24PF 50V C0G/NP0 0402 / 24 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Samsung Electro-MechanicsCL05C240JB5NCNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 24pF, Surface Mount, 0402 inch
TAIYO YUDENUMK105CG240JV-F
50V 24pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C240J5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, 0402
Cap Ceramic 24pF 50V C0G 5% Pad SMD 0402 125C Extreme Low ESR T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 24Pf 50V 5% 0402
Cap Ceramic 24pF 50V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
MLCC 50V 5% C0G TC 0.000024uF 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C240J5GAC 7867
  • C0402C240J5GAC TU
  • C0402C240J5GAC7867
  • C0402C240J5GAC@7867