Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C222K3RACTU

Capacitor, Ceramic, Multilayer, 25 V, X7R, 0.0022 Uf, Surface Mount, 0402
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C222K3RACTU.

IHS

Datasheet27 pages3 years ago
Datasheet4 pages0 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.20%

CAD Models

Download Yageo Group C0402C222K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.007
$ 0.007
Stock
1,609,926
1,737,921
1,737,921
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0402 2.2 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 2.2nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK105B7222KV-F
25V 2.2nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 25V X7R 10% Pad SMD 0402 125C Automotive T/R
Samsung Electro-MechanicsCL05B222KB5NNNC
50V 2.2nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 2200pF 50 Volts X7R 10%

Descriptions

Descriptions of Yageo Group C0402C222K3RACTU provided by its distributors.

Capacitor, Ceramic, Multilayer, 25 V, X7R, 0.0022 Uf, Surface Mount, 0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2200pF X7R 0402 10%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402
Cap Ceramic 0.0022uF 25V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Cap 0.0022Uf 25Vdc X7R 10% Smd 0402 Rohs Compliant: Yes
CAPACITOR;CERAMIC;CAP;2200PF;TOL+10%;SMT;VOL-RTG 25V;X7R;TR
SMD Comm X7R, Ceramic, Commercial Grade, 2200 pF, 10%, 25 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 0402

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C222K3RAC 7867
  • C0402C222K3RAC TU
  • C0402C222K3RAC TU.
  • C0402C222K3RAC-7867
  • C0402C222K3RAC-TU
  • C0402C222K3RAC7867
  • C0402C222K3RACTU.