Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C209C5GACTU

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2Pf C0G 0402 0.25Pf
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C209C5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-16.11%

CAD Models

Download Yageo Group C0402C209C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.015
$ 0.015
Stock
439,872
1,461,053
1,461,053
Authorized Distributors
6
6
6
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0402 2 pF 50 V ±0.25 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
0402 2 pF 50V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 2 pF 50V ±0.05 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0402 2 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, CGA Series, 2 pF, 0.25pF, C0G / NP0, 50 V, 0402 [1005 Metric]
50V 2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C209C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2Pf C0G 0402 0.25Pf
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0402 125°C Extreme Low ESR T/R
Cap Mlcc Smd, 2Pf, 50V, C0G/Np0; |Kemet C0402C209C5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402
CAPACITOR;CERAMIC;CAP 2.0PF;TOL 0.25PF;SMT;VOL-RTG 50V;C0G
2pF ±0.25pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm
0402 (1005Metric) SMD Comm C0G 50V 2pF ±0.25pF C0G NP0
CERAMIC Capacitor 2PF 50V, C0G/NP0, 0.25; CERAMIC Capacitor 2PF 50V, C0G/NP0, 0.25pF, 0402; Ceramic Capacitor Case:0402 ^1005 Metric]; Capacitance:2pF; Voltage Rating:50V; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Product Range:C Series

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C209C5GAC-TU
  • C0402C209C5GAC7867
  • C0402C209C5GACTU.
  • C0402C209C5GACTU..