Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS31A153DB040

Cap Aluminum Lytic 15000uF 40V 20% (36 X 62mm) Screw Terminal 0.017 Ohm 9500mA 11000h 85C Bulk
$ 12.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS31A153DB040.

IHS

Datasheet14 pages3 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 12.924
$ 12.133
Stock
33,764
2,140
Authorized Distributors
4
6
Capacitance
15 mF
15 mF
Mount
-
Chassis Mount
Case/Package
-
-
Voltage Rating (DC)
40 V
40 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
17 mΩ
17 mΩ
Life (Hours)
-
-
Ripple Current
9.5 A
9.5 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell Dubilier381LX153M050A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 15000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH500VSN153MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF
Cornell DubilierSLPX153M050H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 15000muF ±20% 1.378Dia 35.00mm
NichiconLGU1H153MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 15000muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMH500VNN153MA50S
Aluminum Electrolytic Capacitors - Snap In 15000uF 50 Volt
Cornell Dubilier380LX153M050A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 50V 15000muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Yageo Group ALS31A153DB040 provided by its distributors.

Cap Aluminum Lytic 15000uF 40V 20% (36 X 62mm) Screw Terminal 0.017 Ohm 9500mA 11000h 85C Bulk
CAPACITOR, ALUMINUM ELECTROLYTIC,0.015 F,20%,40 VDC, SCREW TERMINAL,36X62MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 15000uF, Stud Mount
Aluminum Electrolytic Capacitors - Screw Terminal 15000uF 40VDC 20%
aluminum electrolytic capacitor 15mF 40V
Aluminium Electrolytic Capacitor 15000uF 40VDC Screw
15mF 40V ±20% 12.8mm 17mΩ@ 100Hz 11000h@ 85°C 10A@ 10 kHz,9.5A@ 100Hz base mount,threaded mounting,Hinge mounting 36mm*62mm*62mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.