Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X337M004ATE015

Cap Aluminum Organic 330uF 4VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X337M004ATE015.

IHS

Datasheet19 pages3 years ago

Newark

_legacy Avnet

Arrow Electronics

Farnell

Inventory History

3 month trend:
-2.05%

Alternate Parts

Price @ 1000
$ 1.9
$ 1.82
$ 1.82
Stock
80,367
59,590
59,590
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
10 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
3.9 A
4.7 A
4.7 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Polymer Aluminium Electrolytic Cap 330Uf; |Nichicon PCJ0G331MCL1GS
United Chemi-ConAPXE4R0ARA331MF61G
Cap Aluminum Polymer 330uF 4V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
Panasonic6TPE330MFL
Panasonic 6TPE330MFL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic2R5TPE330MF
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Polymer 330uF 2.5VDC W CASE 20% (7.3 X 4.3 X 1.4mm) SMD 7343-15 0.015 Ohm 105C T/R
United Chemi-ConAPXC4R0ARA331MH70G
Cap Aluminum Polymer 330uF 4V 20% (8 X 6.7mm) SMD 0.018 Ohm 3300mA 1000h 105°C T/R

Descriptions

Descriptions of Yageo Group A700X337M004ATE015 provided by its distributors.

Cap Aluminum Organic 330uF 4VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 4V 330muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Organic Polymer Capacitors 4volts 330uF 20% ESR=15
330μF 4V ±20% 15mΩ 2000h@ 125°C 3.9A@ 100kHz 2917 SMD mount 7.3mm*4.3mm*4.3mm
CAP ALUM POLY 330UF 20% 4V SMD
ALU POLY SMD 7343 330UF 20% 4V 1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A700X337M004ATE015.