Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700X227M2R5ATE010

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount,...
$ 1.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X227M2R5ATE010.

IHS

Datasheet19 pages3 years ago

Newark

Ciiva

_legacy Avnet

Arrow Electronics

Alternate Parts

Price @ 1000
$ 1.936
$ 1.865
$ 1.865
Stock
25,970
20,167
20,167
Authorized Distributors
3
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
15 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
4.7 A
3.9 A
3.9 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2003-06-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicEEF-SX0E221E7
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 1.9mm) SMD 0.007 Ohm 3500mA 1000h 105C Embossed T/R
PanasonicEEF-SX0D221ER
Conductive Polymer Aluminum Electrolytic Capacitor, 220 µF, -55 to 105 ¡C
PanasonicEEFSX0E221ER
Cap Aluminum Polymer 220uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 3000mA 2000h 105C T/R

Descriptions

Descriptions of Yageo Group A700X227M2R5ATE010 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Cap, 220Uf, 2.5V, Alu Elec, Polymer; |Kemet A700X227M2R5ATE010
SMD Aluminum Organic Capacitors 220.uF 2.5V ESR=10
CAP ALUM POLY 150UF 20% 2V SMD
A700X227M2R5ATE010, YAGEO / KEMET ELECTRONICS
CAP, 220UF, 2.5V, ALU ELEC, POLYMER; Capacitance: 220µF; Voltage Rating: 2.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.