What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group A700X227M006ATE010

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700X227M006ATE010.

IHS

Datasheet19 pages2 years ago

Upverter

Farnell

X-ON

Inventory History

3 month trend:
-1.45%

CAD Models

Download Yageo Group A700X227M006ATE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.81
$ 1.81
Stock
14,858
89,015
89,015
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
15 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.7 A
3.9 A
3.9 A
Height - Seated (Max)
-
4.2926 mm
4.2926 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 2.5VDC 220uF ±20%
PanasonicEEF-UE0J221LR
Cap Aluminum 220uF 6.3V 20% (7.3 X 4.3 X 4.2mm) SMD 0.007 Ohm 3700mA 1000h 105C Embossed T/R
Panasonic6TPF220M9L
Panasonic 6TPF220M9L - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
PanasonicEEF-UE0E221R
Cap Aluminum 220uF 2.5V 20% (7.3 X 4.3 X 4.2mm) SMD 0.012 Ohm 3300mA 1000h 105°C Embossed T/R
Rubycon2SW220M
Solid Polymer Electrolytic Capacitor Smd Rohs Compliant: Yes |Rubycon 2SW220M

Descriptions

Descriptions of Yageo Group A700X227M006ATE010 provided by its distributors.

Cap Aluminum Polymer 220uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
220¦ÌF 6.3V ¡À20% 10m¦¸ 2000h@ 125¡ãC 4.7A@ 100 kHz 2917 7.3mm*4.3mm*4.3mm
ALUM CAP, 220UF, 6.3V, 4.7A, SMD, 2917;
A700X227M006ATE010, YAGEO / KEMET ELECTRONICS
ALUM CAP, 220UF, 6.3V, 4.7A, SMD, 2917; Capacitance:220µF; Voltage(DC):6.3V; Capacitor Case / Package:2917 [7343 Metric]; ESR:0.01ohm; Lifetime @ Temperature:2000 hours @ 125°C; Capacitance Tolerance:± 20%; Capacitor Terminals:L-LeadRoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.