What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group A700V336M006ATE018

Capacitor Aluminum Organic SMD, 33UF 6.3V 20% Ao-cap
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V336M006ATE018.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.845
$ 0.716
Stock
4,194
48,554
Authorized Distributors
4
6
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
28 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.9 A
3.1 A
Height - Seated (Max)
-
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEF-CD0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEE-HB0J330R
Cap Aluminum 33uF 6.3V 20% (4 X 5.8mm) SMD 29mA 2000h 105°C T/R
PanasonicEEEHB0J330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 6.3V 33muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865060140002
WCAP-ASLL Aluminum Electrolytic Capacitors
Wurth Elektronik865250142003
SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 33 F, 6.3 V, Radial Can - SMD, 5 mm
33uF 6.3V 37mA@120Hz 卤20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Yageo Group A700V336M006ATE018 provided by its distributors.

CAPACITOR ALUMINUM ORGANIC SMD, 33UF 6.3V 20% AO-CAP
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP, 33UF, 6.3V, ALU ELEC, POLYMER, 2917; Capacitance: 33µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.018ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating
Capacitor Alum Organic 33Uf, 6.3V, 20%, Smd; Capacitance:33Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Aluminium Organic; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet A700V336M006ATE018

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.