Descriptions of JST XHP-9 provided by its distributors.
Connector Housing, XH Series, 9 Positions, 2.50mm, 250V, 30-22 AWG, Crimp, In-Line, Natural
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
Connector Housing, 9Way; |Jst / Japan Solderless Terminals XHP-9
CONN RCPT HSG 9POS 2.50MM / 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount White Bag
Rectangular Connector Housings; XHP-9; JST; 1; 9; 9; No
JST Connector housing, 9road, 2.5mmPitch, 1line
XH series 9 position 2.5mm pitch disconnectable plug housing
-25℃~+85℃ 2.5mm 1x9P XH 9 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
9 PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
CONNECTOR HOUSING, 9WAY; Product Range: XH Series; Gender: Receptacle; No. of Positions: 9Ways; Pitch Spacing: 2.5mm; For Use With: SXH Crimp Contacts; SVHC: No SVHC (07-Jul-2017); Contact Resistance: 10mohm; Contact Terminatio
PITCH 2.5MM 3A 250V AWG#30-#22