TE Connectivity 1969442-9

EP 2.5 Series 9 Position 2.5 mm Pitch Receptacle Housing Rectangular Connector
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1969442-9.

Newark

Datasheet5 pages4 years ago
Datasheet6 pages11 years ago

JRH Electronics

Electro Sonic

Master Electronics

element14 APAC

Inventory History

3 month trend:
+5.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1969442-7
7 Position 1 Row 2.5 mm Wire-Board Economy Power Connector Plug Housing
TE Connectivity2110992-9
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Receptacle
Connector Housing, 10 Contacts, 1 Row, 2 mm, Right Angle, 35023 Series, Nylon, Natural
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock

Descriptions

Descriptions of TE Connectivity 1969442-9 provided by its distributors.

EP 2.5 Series 9 Position 2.5 mm Pitch Receptacle Housing Rectangular Connector
Conn Housing PL 9 POS 2.5mmCrimp STCable Mount Natural Bag
TE Connectivity 1969442-9 EP 2.5 TPA Housing 9 Positions Female Unshrouded
Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
-55℃~+105℃ 2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HDR AMP - TE CONNECTIVITY 1969442-9;
Latch Holder Plug, 9-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 24.8mm × 9.5758mm × 8mm
CONNECTOR, HOUSING, RCPT, 9POS, 1ROW; Pr; CONNECTOR, HOUSING, RCPT, 9POS, 1ROW; Product Range:TE - Economy Power 2.5 Series; Contact Termination:-; Gender:Receptacle; No. of Contacts:9; No. of Rows:1; Pitch Spacing:2.5mm; Contact Plating:-; Contact Material:-; Series:EP 2.5
EP 2.5 TPA Housing, 9 Pos Number of Positions: 9 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 9 Receptacle Housing With | Part Number: 1969442-9 | Internal Number: 1969442-9 | TE Connectivity | Economy Power 2.5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty