JST XARR-03V

CONN RCPT HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XARR-03V.

ODG (Origin Data Global)

Datasheet3 pages15 years ago

element14 APAC

Inventory History

3 month trend:
-26.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480703-0
Connector, Soft Shell; Universal MATE-N-LOK; 4; Receptacle (Cap); Nylon; 19 A
TE Connectivity1-480764-0
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 4 Position 3.68 mm Straight Cable Mount Bag
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female and Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST XARR-03V provided by its distributors.

CONN RCPT HSG 3POS 2.50MM / 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Rectangular Connector Housings; XARR-03V; JST; 1; 3; No
Conn Housing RCP 3 POS 2.5mm Crimp ST Panel Mount Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
-25℃~+85℃ 2.5mm 1x3P XA 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, Lock, Xa Series, Receptacle, 3, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals XARR-03V
Conn.3w XA T.M. 94V0 Yes Ears WT
XA Receptacle hsg with pnl lock 3 way
Crimping Terminal Rubber Shell
HOUSING, RECPT, LOCK, 3WAY; Pitch Spacing: 2.5mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: XA Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XARR03V