JST XAP-06V-1

Connector Housing, 6Way; |Jst / Japan Solderless Terminals XAP-06V-1
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XAP-06V-1.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+3.36%

CAD Models

Download JST XAP-06V-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity172213-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
TE Connectivity / AMP1969591-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Mini-Lock Receptacle Housing, 2.50mm Pitch, Single Row, Positive Lock, 6 Circuits, Natural
Board Connector, 5 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of JST XAP-06V-1 provided by its distributors.

Connector Housing, 6Way; |Jst / Japan Solderless Terminals XAP-06V-1
Rectangular Connector Housings; XAP-06V-1; JST; 1; 6; 6; No
Connector Housing, XA1 Series, 6 Position, 2.5mm, 28-20 AWG, Free hanging, Crimp, Latch Lock, Natural
JST XAP-06V-1 XA Socket 6-Pin 2.5mm Vibration-Proof Lockable Connector
Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount Bag
6 Rectangular Connectors - Housings Receptacle Natural 0.098 (2.50mm)
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, White Insulator
JST Connector housing, 6road, 2.5mmPitch, 1line
-25℃~+85℃ 2.5mm 1x6P XA 6 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
6 PinF RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:NL
CONNECTOR HOUSING, 6WAY; Pitch Spacing: 2.5mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phos

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS