JST XAP-05V-1

5 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XAP-05V-1.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+124%

CAD Models

Download JST XAP-05V-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172213-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Wire Terminal, Plug
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Rectangular Power Connector, Sherlock Series, Crimp, Receptacle, 5, 2 Mm Rohs Compliant: Yes
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity440129-5
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Natural Bag/Carton
TE Connectivity1735447-4
Rectangular Connector Housings; 1735447-4; TE CONNECTIVITY; 1; 4; Natural; Straight

Descriptions

Descriptions of JST XAP-05V-1 provided by its distributors.

5 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
JST (JAPAN SOLDERLESS TERMINALS) XAP-05V-1 Wire-To-Board Connector, XA Series, 5 Contacts, Header, 2.5 mm, Crimp, 1 Rows
CONNECTOR HOUSING, 5WAY; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: XA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Br

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAP05V1