What’s new: Find the right parts faster with our redesigned experience

Learn more

JST XADRP-40V

Connector Housing, XAD Series, 40 Position, 2.50mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XADRP-40V.

IHS

Datasheet3 pages15 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Housing F 40 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn Housing RCP 30 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm

Descriptions

Descriptions of JST XADRP-40V provided by its distributors.

Connector Housing, XAD Series, 40 Position, 2.50mm, Free Hanging, Crimp, Latch Lock, Natural
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug
Conn Housing PL 40 POS 2.5mm Crimp ST Cable Mount Bag
-25℃~+85℃ 2.5mm 2x20P XAD 20 2 2.5mm With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING XAD 40POS DL 2.5MM
HOUSING,RECEPTACLE, XAD, 40WAY, 2ROW; Connector Type:Wire to Board; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:40; No. of Rows:2; Pitch Spacing:2.5mm; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010) ;RoHS Compliant: Yes

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XADRP40V