What’s new: Find the right parts faster with our redesigned experience

Learn more

JST VLR-03V

Rectangular Connector Housings; VLR-03V; JST; 1; 3; 3; Natural, White
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VLR-03V.

IHS

Datasheet0 pages0 years ago

JRH Electronics

HQonline

element14 APAC

TME

Inventory History

3 month trend:
-26.64%

CAD Models

Download JST VLR-03V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Board Connector, 3 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Crimp Terminal, Plug
TE Connectivity1-480701-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity770070-1
Connector, Shell; 250 VAC; 13 A (Max.); 3; Receptacle; Nylon; Natural; In-Line
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-480701-9
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(S), Male And Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST VLR-03V provided by its distributors.

Rectangular Connector Housings; VLR-03V; JST; 1; 3; 3; Natural, White
Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, VL Series, 3 Position, 6.2mm, 22-12 AWG, 600V, White
Connector Housing, R, 3Way; Product Range:Vl Series; Gender:Receptacle; No. Of Positions:3Ways; Pitch Spacing:6.2Mm; For Use With:Svm Series Pin Contacts; Svhc:No Svhc (17-Dec-2015); Approval Category:Csa, Ul Recognised; Rohs Compliant: Yes |Jst / Japan Solderless Terminals VLR-03V

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLR03V