JST VLP-06V

Connector Inner Housing Lock, VL Series, 6 Position, 6.2mm, 22-12 AWG, 600V, White
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VLP-06V.

IHS

Datasheet0 pages0 years ago

element14 APAC

HQonline

TME

Inventory History

3 month trend:
-25.02%

CAD Models

Download JST VLP-06V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770090-1
Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 6; 0.093 in.
TE Connectivity350715-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350715-4
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of JST VLP-06V provided by its distributors.

Connector Inner Housing Lock, VL Series, 6 Position, 6.2mm, 22-12 AWG, 600V, White
Conn Housing, 6.2Mm, Plug, 6Positions; |Jst / Japan Solderless Terminals VLP-06V
CONN PLUG HSG 6POS 6.20MM / 6 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
CONNECTOR, HOUSING, RCPT, 6POS, 2ROW; Pitch Spacing: 6.2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: VL Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC: No SV
Plug housing Cross-section AWG: 22...12 AWG Temperature range: -25 ... 90 °C Colour: Natural (White) Combustibility class: UL 94 V-0 Component type: Male housing Connection principle: Wire-Wire Connector Design: Accepts Male Contacts / Double Row Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.2 mm Series: VL Poles: 6 Rated voltage: 600 VAC

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS