Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 770090-1

Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 6; 0.093 in.
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770090-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+9.08%

CAD Models

Download TE Connectivity 770090-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770089-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172339-1
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-6
Connector, Soft Shell; Nylon; Natural; Wire-to-Wire and Wire-to-Board; 6
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770090-1 provided by its distributors.

Connector, Soft Shell; 250 VAC; 13 A (Max.); Plug; Nylon; Natural; 6; 0.093 in.
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity Connector Housing, 6 Circuits, 5.03mm Pitch, 2 Rows
Push-In Wire Connector, Bare, Nylon Insulation, 250 V AC
-55℃~+105℃ 5.03mm 5.03mm Housings (Wire To Board / Wire To Wire ) ROHS
6 Position Crimp Terminal Detent Lock Free Hanging Plug Connector
Conn Housing PL 6 POS 5.03mm Crimp ST Cable Mount Automotive Package
Plug housing, 6 pole, pitch 5.03 mm, straight, natural, 770090-1
.1980.2 .250 Centerline 250 V 13 A max.
6 Pos .093" Rectangular Plug Housing, 13A, 250V, Nylon
Pin&Socket Connectors PLUG W/O EAR 6P matrix
PLUG & SOCKET HOUSING, PLUG, NYLON; PROD
Crimping Terminal Rubber Shell
PLUG & SOCKET HOUSING, PLUG, NYLON; Product Range:Commercial 0.093" Series; Gender:Plug; No. of Positions:6Positions; Pitch Spacing:5.03mm; For Use With:0.093" Commercial Pin and Socket Connectors; Body Material:Nylon; C
06P .093 COMM P&S PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770090-1 | Internal Number: 770090-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty