JST SYR-02T

Crimp terminal housing; pitch 2.50mm; 2-contacts; male; applicable wire AWG#22-28; 250V/3A
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SYR-02T.

Upverter

Datasheet2 pages6 years ago

IHS

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+58.67%

CAD Models

Download JST SYR-02T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity3-640440-2
CONN RCPT 2POS IDC 22AWG TIN / 2 Position Rectangular Receptacle Connector IDC Tin 22 AWG
TE Connectivity3-640441-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount KK® Bag
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 7880 Series, Nylon, KK 254, White

Descriptions

Descriptions of JST SYR-02T provided by its distributors.

Crimp terminal housing; pitch 2.50mm; 2-contacts; male; applicable wire AWG#22-28; 250V/3A
CONN RCPT HSG 2POS 2.50MM / 2 Rectangular Connectors - Housings Receptacle Red 0.098" (2.50mm)
Housing, Receptacle, 2 Way, Crimp; |Jst / Japan Solderless Terminals SYR-02T
JST RCY Connector Housing, 2.5mm Pitch, 2 Pos, Right Angle, Wire Mount
Connector Header, 2 Position, 2.5mm, Wire to Wire, 250V, Red
P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount Bag
2PinM RCP,3A,250V,Pih:2.5mm,Crimp,Straight,CLR:Red
RecptacleHousing, Red, 2Circuit, 2.5mmPitch
IC MCU 32BIT 256KB FLASH 64LQFP
Rectangular Connector, Receptacle
HOUSING, RECEPTACLE, 2 WAY, CRIMP; Product Range: RCY Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2.5mm; For Use With: SYM-001T-P0.6 Pin Contacts; SVHC: No SVHC (17-Dec-2015); Colour: Red; No. of Rows: 1R

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SYR02T