Descriptions of JST SMR-03V-N provided by its distributors.
Housing, Receptacle, 3 Way, Nylon; |Jst / Japan Solderless Terminals SMR-03V-N
3 Position 3 Amp 2.5 m Pitch White Wire-to-Wire Connector Housing
Connector Receptacle, SM Series, 3 Position, 2.5mm, 250V, 28-22 AWG, Free Hanging, Crimp Latch, Natural
Rectangular Connector Housings; SMR-03V-N; JST; 1; 3; White
-25℃~+85℃ 2.5mm 1x3P SM 3 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Bag
HousingReceptacle, Natural, 3Circuit, 2.5mmPitch
JST Connector housing, 3road, 2.5mmPitch, 1line
3 PinM RCP,3A,250V,Pih:2.5mm,Crimp,ST,CLR:NL
ARM Microcontrollers - MCU ARM Cortex M3
Rectangular Connector, Receptacle
CONN HOUSING SM 2.5MM 3POS NATUR
HOUSING, RECEPTACLE, 3 WAY, NYLON; Product Range: SM Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 2.5mm; For Use With: SYM-001T-P0.6 Pin Contacts; SVHC: No SVHC (07-Jul-2017); Colour: White; Contact Resis