Descriptions of JST SHR-03V-S-B provided by its distributors.
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, White Insulator
Crimp terminal housing; pitch 1.00mm; 3-contacts; female; applicable wire AWG#28-32; 50V/1A
-25℃~+85℃ 1mm 1x3P SH 3 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
JST (JAPAN SOLDERLESS TERMINALS) - SHR-03V-S-B - HOUSING, CRIMP, RECEPTACLE, 1MM, 3WAY
Connector Housing, SH Series, 3 Position, 1.0 mm, Free Hanging, Crimp, Natural, with Protrusions
Conn Housing RCP 3 POS 1mm Crimp ST Cable Mount Box
JST SHR-03V-S-B SH Socket Housing 3-Pin 1mm Pitch 1 piece
Conn.3w SHR R1 YesProt. PBT 94V0 NAT
JST Crimp Connector Housing 3-Way
3 PinF RCP,1A,50V,Pih:1mm,Crimp,Straight,CLR:White
Housing, WithProtrusions, 3Circuit, 1.0mmPitch
HOUSING, CRIMP, RECEPTACLE, 1MM, 3WAY; Product Range: SH Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 1mm; For Use With: SSH-003T-P0.2-H Contacts; SVHC: No SVHC (27-Jun-2018); Contact Resistance: 20mohm;