Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST PUDP-30V-S

Connector Housing, PUD Series, 30 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-30V-S.

IHS

Datasheet0 pages0 years ago

Newark

LKR

Amar Radio Corporation

Inventory History

3 month trend:
+625%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Housing F 30 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 30 Circuits, White
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of JST PUDP-30V-S provided by its distributors.

Connector Housing, PUD Series, 30 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector, Housing, Rcpt, 30Pos, 2Row; |Jst / Japan Solderless Terminals PUDP-30V-S
PUD RoHS Compliant 2006 GENERAL PURPOSE Receptacle Connector Housing 0.079 2.00mm
CONNECTOR, HOUSING, RCPT, 30POS, 2ROW; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: PUD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVH

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS