JST PHR-11

PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 10mOhm 85C 2A
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PHR-11.

Amar Radio Corporation

Datasheet0 pages0 years ago

IHS

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-6.72%

CAD Models

Download JST PHR-11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 30AWG 10mOhm 85C
Connector Housing, PH Series, 7 Position, 2.00mm, Free Hanging, Crimp, Natural
Connector Housing, PH Series, 9 Position, 2.00mm, Free Hanging, Crimp, Natural
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
HIROSE ELECTRICDF11-2428SCF
Connector Accessory, 0.057in Min Cable Dia, 0.035in Max Cable Dia, Contact, Phosphor Copper
HIROSE ELECTRICDF11-6DEP-2C
CONN PLUG HSG 6POS 2.00MM / 6 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)

Descriptions

Descriptions of JST PHR-11 provided by its distributors.

PH RoHS Compliant 2002 Straight Receptacle Connector Housing UL94V-0 10mOhm 85C 2A
Connector Housing, PH Series, 11 Position, 2.00mm, Free Hanging, Crimp, Natural
CONN RCPT HSG 11POS 2.00MM / 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount Box
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
JST Connector housing, 11road, 2mmPitch, 1line
JST PHR-11 Socket Housing 11 Pin 2mm Spacing Audible Click Feature
-25℃~+85℃ 2mm 1x11P PH 11 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
PH Series 11 Position 2.0 mm Single Row Board Mount Socket
Housing, 11Way; |Jst / Japan Solderless Terminals PHR-11
11 Pos 2mm Crimp Wire Housing, Female Socket, 2A, 100V
11 PinF RCP,2A,100V,Pih:2mm,Crimp,ST Box,CLR:NL
CONN HOUSING PH 11POS 2MM WHITE
Housing, 11Circuit, 2.0mmPitch
HOUSING, 11WAY; Product Range: PH Series; Gender: Receptacle; No. of Positions: 11Ways; Pitch Spacing: 2mm; For Use With: BPH and SPH Series Crimp Contacts; SVHC: No SVHC (27-Jun-2018); Colour: White; Contact Material: Phosphor

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHR11