JST PAP-05V-S

Connector Housing, PA Series, 5 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PAP-05V-S.

IHS

Datasheet12 pages6 years ago

JRH Electronics

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-20.74%

CAD Models

Download JST PAP-05V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, EH Series, 5 Position, 2.5mm, Female Socket, Free Hanging, Crimp, Natural
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag
CONN HOUSING PA 3POS 2MM WHITE / Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag
Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Conn Housing RCP 6 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag
TE Connectivity1375820-3
Rectangular Connector Housings; 1375820-3; TE CONNECTIVITY; 1; 3; 3; Yes

Descriptions

Descriptions of JST PAP-05V-S provided by its distributors.

Connector Housing, PA Series, 5 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
CONN HOUSING PA 5POS 2MM WHITE / Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount Bag
Conn Housing, 2Mm, Rcpt, 5Positions; |Jst / Japan Solderless Terminals PAP-05V-S
CONNECTOR, HOUSING, RCPT, 5POS, 1ROW; Pitch Spacing: 2mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: PA Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: N
Positions = 5 / Rows = 1 / Pitch mm = 2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS