JST PALR-04VF

Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Locking Ramp, Natural
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PALR-04VF.

IHS

Datasheet12 pages6 years ago

element14 APAC

Future Electronics

JRH Electronics

DigiKey

Inventory History

3 month trend:
+141%

CAD Models

Download JST PALR-04VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Housing, PA Series, 6 Position, 2.00mm, 28-22 AWG, Free Hanging, Crimp, Natural
ZH Non-RoHS Compliant 2005 Vertical Connector Header 20mOhm -25C~85C 1A 50V
CONN HEADER VERT 2POS 1.5MM / Connector Header Through Hole 2 position 0.059" (1.50mm)
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Ivory Insulator
Header, Tht, Vertical, 1.5Mm, 2Way; |Jst / Japan Solderless Terminals B2B-ZR(LF)(SN)
Header, Side Entry, 2Way; |Jst / Japan Solderless Terminals S2B-ZR(LF)(SN)

Descriptions

Descriptions of JST PALR-04VF provided by its distributors.

Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Locking Ramp, Natural
-25℃~+85℃ 2mm 1x4P PAL 4 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; PALR-04VF; JST; 1; 4; 4; Unknown
CONN HOUSING PAL 4POS 2MM WHITE / 4 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Housing, Plug, Pal, 4Way, 2Mm; |Jst / Japan Solderless Terminals PALR-04VF
JST Crimp Connector Housing 4 Circuits 2mm Pitch 1 Row
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount Bag
JST PALR-04VF Pin Housing Cable 2-Row 4-Pin 2mm Spacing PCB Connection
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
4 Position Wire To Wire PAL Connector
HOUSING, PLUG, PAL, 4WAY, 2MM; Pitch Spacing: 2mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material:

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALR-04-VF
  • PALR04VF