JST PALR-06VF

Connector Housing, PA Series, 6 Position, 2.00mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PALR-06VF.

IHS

Datasheet12 pages6 years ago

HQonline

Future Electronics

DigiKey

JRH Electronics

Inventory History

3 month trend:
-9.60%

CAD Models

Download JST PALR-06VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Housing, PA Series, 4 Position, 2.00mm, Free Hanging, Locking Ramp, Natural
Connector Housing, PA Series, 5 Position, 2.00mm, 28-22 AWG, Free Hanging, Crimp, Natural
Header, Zh, Side, 5Way, 1.5Mm; |Jst / Japan Solderless Terminals S5B-ZR (LF)(SN)
ZH Non-RoHS Compliant 2005 Vertical Connector Header 20mOhm -25C~85C 1A 50V
Header, Tht, Vertical, 1.5Mm, 2Way; |Jst / Japan Solderless Terminals B2B-ZR(LF)(SN)
Header, Side Entry, 2Way; |Jst / Japan Solderless Terminals S2B-ZR(LF)(SN)

Descriptions

Descriptions of JST PALR-06VF provided by its distributors.

Connector Housing, PA Series, 6 Position, 2.00mm, 28-22 AWG, Free Hanging, Crimp, Natural
CONN HOUSING PAL 6POS 2MM WHITE / 6 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Housing, Plug, Pal, 6Way, 2Mm; |Jst / Japan Solderless Terminals PALR-06VF
JST Crimp Connector Housing, 6road, 2mmPitch, 1line
Conn Housing RCP 6 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
PA Series 2.0 mm 6 Position Crimp Socket without Panel Locks
HOUSING, PLUG, PAL, 6WAY, 2MM; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material:

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALR-06-VF
  • PALR06VF