Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST NSHR-02V-S

Connector Housing, NSH Series, 2 Position, 1.00mm, Free Hanging, Crimp Latch Natural
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST NSHR-02V-S.

IHS

Datasheet0 pages0 years ago

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+66.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 1 mm, 501330 Series, Nylon, Pico-Clasp, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
1.20mm Pitch Pico-EZmate Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Black

Descriptions

Descriptions of JST NSHR-02V-S provided by its distributors.

Connector Housing, NSH Series, 2 Position, 1.00mm, Free Hanging, Crimp Latch Natural
Conn, Housing, Rcpt, 2Pos, 1Row, 1Mm; |Jst / Japan Solderless Terminals NSHR-02V-S
Rectangular Connector Housings; NSHR-02V-S; JST; 1; 2; 2; No
CONN RCPT HSG 2POS 1.00MM / 2 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Conn Housing RCP 2 POS 1mm Crimp ST Cable Mount
JST Connector housing, 2road, 1mmPitch, 1line
-25℃~+85℃ 1mm 1x3P (covered 1P) NSH 3 1 With locking buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN, HOUSING, RCPT, 2POS, 1ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: NSH Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC:

Images

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSHR02VS