Descriptions of JST B02P-VL provided by its distributors.
Connector Header, VL Series, 2 Position, 6.2mm, Through Hole, 22-12AWG, 600V, Natural
CONN HEADER VERT 2POS 6.2MM / Connector Header Through Hole 2 position 0.244" (6.20mm)
Header, Vertical, 2Way; |Jst / Japan Solderless Terminals B02P-VL
2pin 6.2mm 1 Header,Latch Holder 20A tin Through hole mounting 13.4mm*11.2mm*11.2mm
Conn Shrouded Header HDR 2 POS 6.2mm Solder ST Thru-Hole Box
VL Series 2 Position 6.2 mm Pitch Through Hole Straight Shrouded Header
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
JST B02P-VL Built-in Pin Strip 2 Pins 6.20mm Lockable Pre-tinned
2PinM HDR,20A,600V,Pih:6.2mm,Thru-hole,Sldr,CLR:NL
1x2P 2P VL Tin 2 -25℃~+90℃ 20A 1 6.2mm Copper alloy Direct Insert Plugin,P=6.2mm Wire To Board Connector ROHS
Wire-To-Board/Wire-To-Wire Connector
ShroudedHeader, 2Circuit, 6.2mmPitch
DISCONNECTABLE CRIMP STYLE CONNECTOR
PITCH6.2MM,20A,AWG#20-12 CRIMP
HEADER, VERTICAL, 2WAY; Pitch Spacing: 6.2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper