Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Knowles 500R07S220GV4T

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 500R07S220GV4T.

IHS

Datasheet12 pages4 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-98.32%

CAD Models

Download Knowles 500R07S220GV4T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.204
$ 0.012
$ 0.012
Stock
14,523
2,465,257
2,465,257
Authorized Distributors
2
6
6
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
510 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-06-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

50V 22pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 22pF NP0 ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025U220GAT2A
50V 22pF C0G 卤2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 20PF 50V C0G/NP0 0402 / 20 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
0402 20 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0402C220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 22pF C0G 0402 5%

Descriptions

Descriptions of Knowles 500R07S220GV4T provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402
Cap Ceramic 22pF 50V C0G 2% Pad SMD 0402 125C Ultra Low ESR T/R
MLCC, 22pF ±2%, C0G(NP0), 50V, 0402, SMD, 1.02mm × 510μm × 510μm
Capacitor, 22PF, 50V, 2%, C0G/NP0, 0402, SMD; Capacitance:22pF; Voltage Rating:50V; Product Range:-; Capacitance Tolerance:± 2%; Operating

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap

Part Number Aliases

This part may be known by these alternate part numbers:

  • 500R07S220GV4T...