Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Jaeger 536606006

Appliance Socket 6-pin, Socket, 6 Contacts, 15A, IP50/IP54
$ 18.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 536606006.

IHS

Datasheet1 page21 years ago

Inventory History

3 month trend:
+4.51%

Related Parts

MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A14S-5P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Threaded
Conn Cylindrical Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102E10SL-3S-B
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
TE Connectivity206036-2
Circular Connector, Circular Industrial, CPC Series 3, Panel Mount Receptacle, 3 Contacts

Descriptions

Descriptions of Jaeger 536606006 provided by its distributors.

Appliance Socket 6-pin, Socket, 6 Contacts, 15A, IP50/IP54
Jaeger Military circular connector, 6road, Mother seat, Housing size1, panel mount, welding, military standard MIL-DTL-5015
Connector Accessory, Insert Item
RECEPTACLE, PANEL, SKT INSERT, 6WAY;
RECEPTACLE, PANEL, SKT INSERT, 6WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Mat

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger