Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics MX34012NF1

JAE MX34, 2.2mm Pitch, 12 Way, 2 Row, Right Angle PCB Header, Through Hole

$ 1.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX34012NF1.

IHS

Datasheet12 pages4 years ago

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+203%

CAD Models

Download JAE Electronics MX34012NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
TE Connectivity281739-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Stac64 Right-Angle Header Assembly, 12 Circuits, Polarization A, Black, Tray
Stac64 Right-Angle Header Assembly, 12 Circuits, Polarization C, Brown, Tray
TE Connectivity5-102567-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity103166-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of JAE Electronics MX34012NF1 provided by its distributors.

JAE MX34, 2.2mm Pitch, 12 Way, 2 Row, Right Angle PCB Header, Through Hole
Conn Shrouded Header (4 Sides) HDR 12 POS 2.2mm Solder RA Thru-Hole
JAE MX34 Series Wire-to-Board Connector, 2.2mm Pitch, 12-Pin Dual Row, Right Angle, TH
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
Header, Dual Row, 2.2Mm, R/A, 12Way
CONNECTOR, 12 POS, 2.2MM, PIN HEADER
MX34012NF1, JAPAN AVIATION ELECTRONICS
12P WTB PINHEADER RIGHTANGLE GRAY
HEADER, DUAL ROW, 2.2MM, R/A, 12WAY; No. of Contacts: 12Contacts; Product Range: -; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.2mm; Gender: Plug; Contact Gender: Pin; Contact Materia
HEADER, DUAL ROW, 2.2MM, R/A, 12WAY; Series:MX34; Gender:Plug; No. of Contacts:12; No. of Rows:2; Pitch Spacing:2.2mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:Rectangular

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS