Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics MX23A18NF1

MX23A Series, Pin Header, 18 Pos., Soldering (through-hole), Right Angle
$ 4.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A18NF1.

IHS

Datasheet7 pages12 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-45.04%

CAD Models

Download JAE Electronics MX23A18NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-12-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity175975-2
Connector, Header, 20Pos, 2Row, 2.5Mm; |Amp Te Connectivity 175975-2
TE Connectivity175615-2
TE Connectivity Automotive Connector Receptacle, MULTILOCK 040 II Series, 16-Ch, 2-R, TH
TE Connectivity966871-1
Conn Shrouded Header HDR 20 POS 2.5mm Solder RA Thru-Hole Frame
2.50mm Pitch SPOX BMI Header Assembly, Dual Row, Right-Angle, 16 Circuits
Connector Wire to Board Header 18 Position 3mm Solder Right Angle Thru-Hole Micro-Fit 3.0
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole MicroClasp™ Frame

Descriptions

Descriptions of JAE Electronics MX23A18NF1 provided by its distributors.

MX23A SERIES, PIN HEADER, 18 POS., SOLDERING (THROUGH-HOLE), RIGHT ANGLE
JAE 2.5mmpitch18pDouble row pin header Wire-to-board connector, MX23Aseries, right angle, Through hole mounting
Conn Wire to Board PIN 18 POS 2.5mm Solder RA Thru-Hole
MX23A18NF1, JAPAN AVIATION ELECTRONICS
HEADER, R/A, IP67, 18 WAY; Series:MX23A; Gender:Header; No. of Contacts:18; No. of Rows:2; Pitch Spacing:2.5mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:PCB; Connector Type:Rectangular Power

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS