Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JAE Electronics MX23A12NF1

MX23A Series, Pin Header, 12 Pos., Soldering (through-hole), Right Angle

$ 4.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics MX23A12NF1.

IHS

Datasheet1 page14 years ago

Factory Futures

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.32%

CAD Models

Download JAE Electronics MX23A12NF1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-12-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity174051-2
Conn Shrouded Header (4 Sides) HDR 12 POS 2.5mm Solder RA Thru-Hole Tube
TE Connectivity175974-2
Conn Multilock Connector Tab 12 POS 2.5mm Solder RA Thru-Hole Automotive Tray
TE Connectivity1-2040558-6
CONN HEADER VERT 12POS 2.5MM / Connector Header Through Hole 12 position 0.098" (2.50mm)
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame

Descriptions

Descriptions of JAE Electronics MX23A12NF1 provided by its distributors.

MX23A SERIES, PIN HEADER, 12 POS., SOLDERING (THROUGH-HOLE), RIGHT ANGLE
CONN HEADER R/A 12POS 2.5MM / Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm)
JAE 2.5mmpitch12pDouble row pin header Wire-to-board connector, MX23Aseries, right angle, Through hole mounting
Combination Line Connector, 12 Contact(s), Male, Solder Terminal
Conn Wire to Board PIN 12 POS 2.5mm Solder RA Thru-Hole
12P WTB 90° PIN HEADER 2 ROWS THT
CONN HEADER 12POS R/A MX23A TIN
MX23A12NF1, JAPAN AVIATION ELECTRONICS
HEADER, R/A, IP67, 12 WAY; Series:MX23A; Gender:Header; No. of Contacts:12; No. of Rows:2; Pitch Spacing:2.5mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Copper; Contact Plating:Tin; Connector Mounting Orientation:PCB; Connector Type:Rectangular Power

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS